Toshiba TLGE160 technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 2400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLGE160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.