Toshiba TLN108(F) technical specifications.
| Package/Case | TO-18 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLN108(F) to view detailed technical specifications.
No datasheet is available for this part.