Toshiba TLN117(F) technical specifications.
| Package/Case | Small Side View |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 5.25 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Peak Wavelength | 940nm |
| Intensity | 2mW/sr(Min) |
| Maximum Forward Voltage | 1.3V |
| Maximum Forward Current | 50mA |
| LED Material | GaAs |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLN117(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.