Toshiba TLN225(TPK53,PAIO) technical specifications.
| Package Family Name | 4-5MA1 |
| Package/Case | 4-5MA1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.85 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 6 |
| Mounting | Through Hole |
| Peak Wavelength | 870nm |
| Intensity | 40mW/sr |
| Maximum Forward Voltage | 1.8V |
| Maximum Forward Current | 100mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 220mW |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLN225(TPK53,PAIO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.