Toshiba TLOE1002 technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 60mcd |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 125° |
| Wavelength | 612nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLOE1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.