Toshiba TLOE1002A(T02) technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 612nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLOE1002A(T02) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
