Toshiba TLOE1005B(T03) technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.4mm |
| Forward Current | 25mA |
| Length | 3.2mm |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLOE1005B(T03) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.