Toshiba TLOE180AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLOE180AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.