
Uni-color orange standard LED emitter featuring a T-1 package with 2 pins for through-hole mounting. Emitting light at a peak wavelength of 612 nm with an intensity of 350 mcd, this LED utilizes AlGaInP material. It operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V, with a maximum power dissipation of 120 mW. The operating temperature range is from -40 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLOE62T(TPJ52,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8 |
| Package Diameter (mm) | 3.8 |
| Package Weight (g) | 0.14 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 350mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 612nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLOE62T(TPJ52,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.