Toshiba TLOU1008A(T04) technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 78mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 612nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLOU1008A(T04) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.