
General optocoupler, surface mount, with 3.75kV isolation voltage. Features a 5Mbps data rate, 10mA input current, and 50mA output current. Offers a 250ns propagation delay and 75ns fall time. Operates from -40°C to 100°C.
Toshiba TLP105(F) technical specifications.
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP105(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
