Toshiba TLP106(F) technical specifications.
| Fall Time | 95ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Type | TOTEM POLE |
| Output Voltage | 20V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Propagation Delay | 400ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP106(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.