Toshiba TLP106(TPR,F) technical specifications.
| Fall Time | 95ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP106(TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.