
Unidirectional, single-channel optocoupler with a 6-pin surface mount package. Features a 5Mbps data rate, 250ns propagation delay, and 250ns turn-on delay. Operates with a 10mA input current and provides 25mA output current per channel, with a maximum output current of 50mA. Offers 3.75kV isolation voltage and a 20V output voltage. RoHS compliant and lead-free.
Toshiba TLP108(F) technical specifications.
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 750ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 20V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP108(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
