The Toshiba TLP109 is a single-element diode with a maximum forward current rating of 20mA and a maximum power dissipation of 100mW. It is packaged in a surface mount SO package and is available on tape and reel. The diode operates over a temperature range of -55°C to 125°C. It is designed for use in a variety of applications where a low-power diode is required.
Toshiba TLP109(IGM-TPL,E(O technical specifications.
| Package/Case | SO |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP109(IGM-TPL,E(O to view detailed technical specifications.
No datasheet is available for this part.