Toshiba TLP109(IGM-TPL,E(T technical specifications.
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP109(IGM-TPL,E(T to view detailed technical specifications.
No datasheet is available for this part.