Toshiba TLP109(TPL,E technical specifications.
| Package/Case | SO |
| Input Type | DC |
| Max Collector Current | 16mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP109(TPL,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.