Toshiba TLP112(TPR,F) technical specifications.
| Current Transfer Ratio | 10% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP112(TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.