Toshiba TLP114ATPL technical specifications.
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP114ATPL to view detailed technical specifications.
No datasheet is available for this part.