
The TLP115(TPR,F) is a unidirectional optocoupler with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 25mA and a maximum power dissipation of 40mW. The device is designed for surface mount applications and is available in tape and reel packaging.
Toshiba TLP115(TPR,F) technical specifications.
| Direction | Unidirectional |
| Fall Time | 30ns |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP115(TPR,F) to view detailed technical specifications.
No datasheet is available for this part.