Toshiba TLP115A technical specifications.
| Data Rate | 10Mbps |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Output Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 7V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP115A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.