Toshiba TLP115A(F) technical specifications.
| Data Rate | 10Mbps |
| Fall Time | 30ns |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP115A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.