The Toshiba TLP115A(TPL,F) is an optocoupler with a DC input type and a maximum operating temperature of 70°C. It has a forward current rating of 20mA and an isolation voltage of 2.5kV. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The optocoupler is available in a surface mount package type, allowing for compact and efficient design.
Toshiba TLP115A(TPL,F) technical specifications.
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP115A(TPL,F) to view detailed technical specifications.
No datasheet is available for this part.