The TLP116(TPR,F) is a single-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a maximum output current of 10mA and a maximum power dissipation of 40mW. The device is designed for surface mount applications and is packaged in tape and reel format. The optocoupler has a fall time of 15ns and is suitable for DC input applications.
Toshiba TLP116(TPR,F) technical specifications.
| Fall Time | 15ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP116(TPR,F) to view detailed technical specifications.
No datasheet is available for this part.