
High-speed logic output optocoupler featuring a single-channel, uni-directional, inverting NAND Schmitt trigger input. This surface-mount device offers a 3750 Vrms isolation voltage and a totem-pole DC output. Packaged in a 5-pin SO (Small Outline IC) with gull-wing leads, it measures 3.7mm x 4.55mm x 2.1mm with a 1.27mm pin pitch. Operates from -40°C to 100°C with a maximum data rate of 20MBd and a maximum forward current of 20mA.
Toshiba TLP116A(TPL,E(O) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | NAND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Data Rate | 20MBd(Typ) |
| Maximum Forward Current | 20mA |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TLP116A(TPL,E(O) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.