Toshiba TLP118(TPL,E(T technical specifications.
| Data Rate | 20Mbps |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP118(TPL,E(T to view detailed technical specifications.
No datasheet is available for this part.