The TLP121(GR-TPR) is a single collector transistor with a collector emitter saturation voltage of 200mV and a collector emitter voltage of 80V. It has a current transfer ratio of 300% and a forward current of 50mA. The device is designed for DC input and has a power dissipation of 200mW. The operating temperature range is from -25°C to 85°C. The TLP121(GR-TPR) is available in a surface mount package and is supplied on tape and reel.
Toshiba TLP121(GR-TPR) technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP121(GR-TPR) to view detailed technical specifications.
No datasheet is available for this part.