The Toshiba TLP121GB-TPRF is a general purpose optocoupler with a collector emitter saturation voltage of 400mV. It can handle a maximum collector current of 50mA and a maximum input current of 50mA. The device operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 200mW. It is available in tape and reel packaging.
Toshiba TLP121GB-TPRF technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP121GB-TPRF to view detailed technical specifications.
No datasheet is available for this part.