
Toshiba TLP124(BV-TPL,F) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 8us |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP124(BV-TPL,F) to view detailed technical specifications.
No datasheet is available for this part.