
DC input, single-channel transistor output optocoupler in a 4-pin MFSOP surface-mount package. Features a minimum isolation voltage of 3750 Vrms, a maximum collector-emitter voltage of 80V, and a maximum collector current of 50mA. Offers a current transfer ratio range of 100% to 1200% with a maximum forward voltage of 1.3V. Operates within a temperature range of -25°C to 75°C.
Toshiba TLP124(SIEM-TPRS) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MFSOP |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.09 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 1200% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP124(SIEM-TPRS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.