
1-channel DC input optocoupler with Darlington transistor DC output, featuring a 4-pin MFSOP surface mount package. Offers 2500 Vrms minimum isolation voltage and a wide operating temperature range of -55°C to 110°C. Key specifications include a minimum current transfer ratio of 1000% and a maximum collector current of 150 mA. The package dimensions are 3.6mm length, 4.4mm width, and 2.5mm height, with a 2.54mm pin pitch.
Toshiba TLP127(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MFSOP |
| Package/Case | MFSOP |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.09 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 1000% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum Current Transfer Ratio | 4000(Typ)% |
| Maximum Collector Current | 150mA |
| Maximum Collector-Emitter Saturation Voltage | 1200mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP127(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.