Toshiba TLP127(TEE-TPR,F) technical specifications.
| Collector Emitter Saturation Voltage | 1.2V |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP127(TEE-TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.