Toshiba TLP127(TPL) technical specifications.
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP127(TPL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
