Toshiba TLP130(F) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP130(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.