
1-channel transistor output optocoupler with a 50mA maximum collector current and 80V collector-emitter voltage. Features a 600% current transfer ratio and 50mA maximum input current. Operates within a -25°C to 85°C temperature range, with a maximum power dissipation of 200mW. Surface mountable in an SO-5 package, supplied on tape and reel.
Toshiba TLP131(GB-TPR) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP131(GB-TPR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
