
Surface mount optocoupler featuring a DC input and transistor with base DC output. This single-channel device offers a minimum isolation voltage of 3750 Vrms and is housed in a 5-pin MFSOP package with gull-wing leads. Key specifications include a maximum collector-emitter voltage of 80V, maximum collector current of 50mA, and a current transfer ratio ranging from 100% to 300%. Operating temperature range is -25°C to 85°C.
Toshiba TLP131(GR-TPL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MFSOP |
| Package/Case | MFSOP |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 300% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200(Typ)mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TLP131(GR-TPL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.