Toshiba TLP131(GR-TPL,F) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP131(GR-TPL,F) to view detailed technical specifications.
No datasheet is available for this part.