Toshiba TLP131GB(F) technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP131GB(F) to view detailed technical specifications.
No datasheet is available for this part.