
Surface mount transistor output optocoupler featuring a 1:1 channel configuration. Offers 3.75kV isolation voltage with a maximum collector-emitter voltage of 80V. Achieves a high current transfer ratio of 1200% with a maximum output current per channel of 50mA. Operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW.
Toshiba TLP137(F) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP137(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
