
1-channel DC input optocoupler with transistor output, featuring a 5-pin MFSOP package for surface mounting. Offers a minimum isolation voltage of 3750 Vrms, a current transfer ratio range of 200% to 1200%, and a maximum collector-emitter voltage of 80V. Operates within a temperature range of -55°C to 100°C, with a maximum collector current of 50mA and a maximum power dissipation of 200mW. The lead-frame SMT package has gull-wing leads, a pin pitch of 1.27mm, and dimensions of 3.6mm (L) x 4.4mm (W) x 2.5mm (H).
Toshiba TLP137(TPL,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MFSOP |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 200% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 1200% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TLP137(TPL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.