
Surface mount optocoupler with SCR AC output, featuring a 5-pin MFSOP package and gull-wing leads. This single-channel device offers a minimum isolation voltage of 2500 Vrms and a repetitive peak off-state voltage of 400V. It supports a maximum continuous output current of 150mA and a minimum trigger current of 4mA, with a maximum turn-on time of 10µs. Operating temperature range is -25°C to 85°C.
Toshiba TLP141G(NCN-TPL,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MFSOP |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Device | SCR |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 2500Vrms |
| Output Type | AC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Repetitive Peak Off-State Voltage | 400V |
| Minimum Trigger Current | 4(Typ)mA |
| Maximum Continuous Output Current | 150mA |
| Maximum Reverse Voltage | 5V |
| Maximum Turn-On Time | 10(Typ)us |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP141G(NCN-TPL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.