Toshiba TLP141G(TPR,U,F) technical specifications.
| Forward Current | 50mA |
| Hold Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Turn-On Delay Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP141G(TPR,U,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.