Toshiba TLP148G(TPR,U,F) technical specifications.
| Hold Current | 1mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP148G(TPR,U,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.