Toshiba TLP148G(U,F) technical specifications.
| Package/Case | MFSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Package Weight (g) | 0.09 |
| Mounting | Surface Mount |
| Output Device | SCR |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 2500Vrms |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 400(Min)V |
| Minimum Trigger Current | 10(Max)mA |
| Maximum Reverse Voltage | 5V |
| Maximum Power Dissipation | 150mW |
| Maximum Turn-On Time | 10(Typ)us |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP148G(U,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.