Toshiba TLP151A(E) technical specifications.
| Approvals | UL |
| High Level Output Current | 400mA |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 350ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP151A(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.