Toshiba TLP152 technical specifications.
| Package/Case | SOIC |
| Fall Time | 22ns |
| Isolation Voltage | 3.75kV |
| Max Input Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
