Toshiba TLP152(E technical specifications.
| Approvals | UL, CQC |
| Package/Case | SO |
| Fall Time | 22ns |
| High Level Output Current | 2A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Pulse Width Distortion (PWD) | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP152(E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.