
Toshiba TLP152(E(T technical specifications.
| Package/Case | SO |
| Fall Time | 22ns |
| Max Input Current | 3mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | TLP 152 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP152(E(T to view detailed technical specifications.
No datasheet is available for this part.
