
General purpose optocoupler featuring a single channel, unidirectional, DC input, and TOTEM POLE output. Surface mountable in an SO package, this component offers a high level output current of 2A and a maximum output current of 2.5A. Operating across a temperature range of -40°C to 100°C, it exhibits a fall time of 22ns and a propagation delay of 165ns. RoHS compliant and supplied on tape and reel.
Toshiba TLP152(TPL,E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 22ns |
| Forward Current | 10mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 165ns |
| Pulse Width Distortion (PWD) | 50ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP152(TPL,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
