Toshiba TLP160G(IFT5,U,F) technical specifications.
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 1.15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-On Delay Time | 100us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP160G(IFT5,U,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.